Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM6032V201R-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2292345
EACH 2292345RL
Product RangeCM6032 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.470 (CNY42.3411) |
| 10+ | CNY31.310 (CNY35.3803) |
| 50+ | CNY24.530 (CNY27.7189) |
| 100+ | CNY22.470 (CNY25.3911) |
| 200+ | CNY21.450 (CNY24.2385) |
| 500+ | CNY20.420 (CNY23.0746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.47 (CNY42.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM6032V201R-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2292345
EACH 2292345RL
Product RangeCM6032 Series
Technical Datasheet
DC Current Rating8A
Inductance-
DC Resistance Max0.01ohm
Product RangeCM6032 Series
Impedance200ohm
Product Length15.24mm
Product Width8.13mm
Product Height9.45mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
8A
DC Resistance Max
0.01ohm
Impedance
200ohm
Product Width
8.13mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
CM6032 Series
Product Length
15.24mm
Product Height
9.45mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
