Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM4732V301R-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2292335
EACH 2292335RL
Product RangeCM4732 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.940 (CNY49.6522) |
| 10+ | CNY35.650 (CNY40.2845) |
| 25+ | CNY31.680 (CNY35.7984) |
| 50+ | CNY29.940 (CNY33.8322) |
| 100+ | CNY27.720 (CNY31.3236) |
| 300+ | CNY27.190 (CNY30.7247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.94 (CNY49.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM4732V301R-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2292335
EACH 2292335RL
Product RangeCM4732 Series
Technical Datasheet
DC Current Rating8A
Inductance-
DC Resistance Max0.01ohm
Product RangeCM4732 Series
Impedance300ohm
Product Length11.94mm
Product Width8.13mm
Product Height14.48mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
8A
DC Resistance Max
0.01ohm
Impedance
300ohm
Product Width
8.13mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
CM4732 Series
Product Length
11.94mm
Product Height
14.48mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00599
