Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM2824E352R-10Copy
Manufacturer Standard Lead Time25 weeks
Order Code
EACH 2292320
EACH 2292320RL
Product RangeCM2824 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY32.440 (CNY36.6572) |
| 100+ | CNY23.240 (CNY26.2612) |
| 500+ | CNY21.110 (CNY23.8543) |
| 1000+ | CNY20.420 (CNY23.0746) |
| 3000+ | CNY20.040 (CNY22.6452) |
| 6000+ | CNY19.640 (CNY22.1932) |
Price for:Each
Minimum: 10
Multiple: 10
CNY324.40 (CNY366.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM2824E352R-10Copy
Manufacturer Standard Lead Time25 weeks
Order Code
EACH 2292320
EACH 2292320RL
Product RangeCM2824 Series
Technical Datasheet
DC Current Rating800mA
Inductance-
DC Resistance Max0.3ohm
Product RangeCM2824 Series
Impedance1.4kohm
Product Length7.5mm
Product Width5.5mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM2824E352R-10 is a low frequency Common Mode Choke with wound toroid internal construction. This configuration reduces RFI and cross talk associated with balanced wires found in most common choke.
- Usage of large number of cable pairs twisted or non-twisted
- High impedance at low frequency
Applications
Industrial
Technical Specifications
DC Current Rating
800mA
DC Resistance Max
0.3ohm
Impedance
1.4kohm
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
CM2824 Series
Product Length
7.5mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
