Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM2722R800R-10Copy
Order Code
EACH 2292317
EACH 2292317RL
Product RangeCM2722 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM2722R800R-10Copy
Order Code
EACH 2292317
EACH 2292317RL
Product RangeCM2722 Series
Technical Datasheet
DC Current Rating5A
Inductance-
DC Resistance Max0.02ohm
Product RangeCM2722 Series
Impedance80ohm
Product Length5.72mm
Product Width6.99mm
Product Height4.32mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The CM2722R800R-10 is a Common Mode Array suitable for power line applications.
- Low DCR
- Broadband filtering at high current
- Continuous operation capabilities
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.02ohm
Impedance
80ohm
Product Width
6.99mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
CM2722 Series
Product Length
5.72mm
Product Height
4.32mm
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
