Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM0805C221R-10Copy
Manufacturer Standard Lead Time34 weeks
Order Code
EACH 2292309
EACH 2292309RL
Product RangeCM0805 Series
Your Part Number
7,329 In Stock
Need more?
7,329 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY10.090 (CNY11.4017) |
| 2500+ | CNY9.880 (CNY11.1644) |
| 5000+ | CNY9.680 (CNY10.9384) |
| 10000+ | CNY9.470 (CNY10.7011) |
Price for:Each
Minimum: 10
Multiple: 10
CNY121.90 (CNY137.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM0805C221R-10Copy
Manufacturer Standard Lead Time34 weeks
Order Code
EACH 2292309
EACH 2292309RL
Product RangeCM0805 Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.4ohm
Product RangeCM0805 Series
Impedance220ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- High speed serial interface common mode choke
- SMT mounting type, 2 number of lines
- 0.40000 ohm maximum DCR, signal line filter type
- 720 ohm impedance (1GHz), 1147MHz peak impedance frequency
- 0.300A maximum rated current, 724ohm typical peak impedance
- 2mm length, 1mm width
- 1 year shelf life
- Operating temperature range from -40 to 125°C
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.4ohm
Impedance
220ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Product Range
CM0805 Series
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
