Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM0805C161R-10Copy
Manufacturer Standard Lead Time34 weeks
Order Code
EACH 2292308
EACH 2292308RL
Product RangeCM0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.680 (CNY12.0684) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY8.160 (CNY9.2208) |
| 2500+ | CNY7.700 (CNY8.701) |
| 5000+ | CNY6.730 (CNY7.6049) |
| 10000+ | CNY5.760 (CNY6.5088) |
Price for:Each
Minimum: 10
Multiple: 10
CNY106.80 (CNY120.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM0805C161R-10Copy
Manufacturer Standard Lead Time34 weeks
Order Code
EACH 2292308
EACH 2292308RL
Product RangeCM0805 Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.35ohm
Product RangeCM0805 Series
Impedance160ohm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.35ohm
Impedance
160ohm
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
CM0805 Series
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
