Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCFSA69383P-30D43FCopy
Manufacturer Standard Lead Time19 weeks
Order Code3014007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY572.670 (CNY647.1171) |
| 5+ | CNY554.480 (CNY626.5624) |
| 10+ | CNY536.280 (CNY605.9964) |
| 50+ | CNY518.080 (CNY585.4304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY572.67 (CNY647.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCFSA69383P-30D43FCopy
Manufacturer Standard Lead Time19 weeks
Order Code3014007
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.69GHz
Frequency Max3.8GHz
Antenna MountingCeiling
Gain2.4dBi
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear Horizontal
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
3.8GHz
Gain
2.4dBi
Input Power
50W
Antenna Polarisation
Linear Horizontal
Frequency Min
1.69GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
