Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-204-FCopy
Manufacturer Standard Lead Time20 weeks
Order Code2497721
Your Part Number
1,583 In Stock
1,350 more incoming. You can reserve stock now
1,583 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.550 (CNY25.4815) |
| 50+ | CNY15.470 (CNY17.4811) |
| 100+ | CNY12.350 (CNY13.9555) |
| 250+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1350+ | CNY11.050 (CNY12.4865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-204-FCopy
Manufacturer Standard Lead Time20 weeks
Order Code2497721
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length32mm
Product Width32mm
Product Depth6mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
32mm
Product Depth
6mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85299096
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003988
