Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA18494-02Copy
Order Code3996278
Product RangeTtape 1000A Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.350 (CNY208.3155) |
| 5+ | CNY174.230 (CNY196.8799) |
| 10+ | CNY164.100 (CNY185.433) |
| 20+ | CNY161.580 (CNY182.5854) |
| 50+ | CNY159.060 (CNY179.7378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.35 (CNY208.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18494-02Copy
Order Code3996278
Product RangeTtape 1000A Series
Technical Datasheet
Thermal Conductivity0.7W/m.K
Conductive Material-
Thickness50mm
Thermal Impedance-
Dielectric Strength47kV/mm
External Length228mm
External Width228mm
Product RangeTtape 1000A Series
SVHC0
Technical Specifications
Thermal Conductivity
0.7W/m.K
Thickness
50mm
Dielectric Strength
47kV/mm
External Width
228mm
SVHC
0
Conductive Material
-
Thermal Impedance
-
External Length
228mm
Product Range
Ttape 1000A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.507578
