Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA18181-080Copy
Manufacturer Standard Lead Time14 weeks
Order Code3758198
Product RangeCoolZorb-Ultra
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,046.090 (CNY9,092.0817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,046.09 (CNY9,092.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18181-080Copy
Manufacturer Standard Lead Time14 weeks
Order Code3758198
Product RangeCoolZorb-Ultra
Technical Datasheet
Shielding TypeAbsorber
Gasket Material0
Product Length457.2mm
Product Width457.2mm
Product Depth2.032mm
Product RangeCoolZorb-Ultra
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
457.2mm
Product Depth
2.032mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
0
Product Width
457.2mm
Product Range
CoolZorb-Ultra
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.236386
