Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA18181-060Copy
Order Code3758197
Product RangeCoolZorb-Ultra
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,178.430 (CNY6,981.6259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,178.43 (CNY6,981.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18181-060Copy
Order Code3758197
Product RangeCoolZorb-Ultra
Technical Datasheet
Shielding TypeAbsorber
Gasket Material0
Product Length457.2mm
Product Width457.2mm
Product Depth1.524mm
Product RangeCoolZorb-Ultra
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
457.2mm
Product Depth
1.524mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
0
Product Width
457.2mm
Product Range
CoolZorb-Ultra
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92729
