Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17557-080Copy
Manufacturer Standard Lead Time11 weeks
Order Code3605756
Product RangeCoolZorb 500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,074.940 (CNY4,604.6822) |
| 5+ | CNY3,884.410 (CNY4,389.3833) |
| 10+ | CNY3,693.880 (CNY4,174.0844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,074.94 (CNY4,604.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17557-080Copy
Manufacturer Standard Lead Time11 weeks
Order Code3605756
Product RangeCoolZorb 500
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length457.2mm
Product Width457.2mm
Product Depth2.032mm
Product RangeCoolZorb 500
Attenuation106.4dB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
457.2mm
Product Depth
2.032mm
Attenuation
106.4dB
Gasket Material
-
Product Width
457.2mm
Product Range
CoolZorb 500
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
