Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17556-080Copy
Order Code3605754
Product RangeCoolZorb 600
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,185.960 (CNY4,730.1348) |
| 5+ | CNY3,693.750 (CNY4,173.9375) |
| 10+ | CNY3,554.040 (CNY4,016.0652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,185.96 (CNY4,730.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17556-080Copy
Order Code3605754
Product RangeCoolZorb 600
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length457.2mm
Product Width457.2mm
Product Depth2.032mm
Product RangeCoolZorb 600
Attenuation162.7dB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
457.2mm
Product Depth
2.032mm
Attenuation
162.7dB
Gasket Material
-
Product Width
457.2mm
Product Range
CoolZorb 600
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
