Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17553-080Copy
Manufacturer Standard Lead Time7 weeks
Order Code3605752
Product RangeCoolZorb 400
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,487.210 (CNY2,810.5473) |
| 5+ | CNY2,427.290 (CNY2,742.8377) |
| 10+ | CNY2,367.370 (CNY2,675.1281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,487.21 (CNY2,810.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17553-080Copy
Manufacturer Standard Lead Time7 weeks
Order Code3605752
Product RangeCoolZorb 400
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length457.2mm
Product Width457.2mm
Product Depth2.03mm
Product RangeCoolZorb 400
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
457.2mm
Product Depth
2.03mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
457.2mm
Product Range
CoolZorb 400
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
