Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17553-060Copy
Manufacturer Standard Lead Time7 weeks
Order Code3605751
Product RangeCoolZorb 400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,970.850 (CNY2,227.0605) |
| 5+ | CNY1,735.830 (CNY1,961.4879) |
| 10+ | CNY1,644.940 (CNY1,858.7822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,970.85 (CNY2,227.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17553-060Copy
Manufacturer Standard Lead Time7 weeks
Order Code3605751
Product RangeCoolZorb 400
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length457.2mm
Product Width457.2mm
Product Depth1.52mm
Product RangeCoolZorb 400
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
457.2mm
Product Depth
1.52mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
457.2mm
Product Range
CoolZorb 400
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
