Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA15896-04Copy
Order Code2484752
Product RangeTflex HR600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY984.400 (CNY1,112.372) |
| 5+ | CNY927.720 (CNY1,048.3236) |
| 10+ | CNY871.040 (CNY984.2752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY984.40 (CNY1,112.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA15896-04Copy
Order Code2484752
Product RangeTflex HR600
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive MaterialSilicone
Thickness1mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex HR600
SVHCNo SVHC (07-Nov-2024)
Product Overview
The A15896-04 is a 1mm Thermal Gap Filler with great thermal performance and high compliancy. The soft interface pad conforms to component topography, resulting in little or no stress on the components and mating chassis or parts. Unique silicone and ceramic filler technology allows a combination of high compliancy and high thermal performance. It is suitable for use with cooling components to chassis, frame or other mating components, mass storage devices, flat panel displays and GPS navigation and other portable devices applications.
- Highly compliant
- Low thermal resistance even at low pressure
- Naturally tacky for adhesion during assembly and transport
- UL94V-0 Flammability rating
- ±10% Thickness tolerance
- -45 to 200°C Operating temperature
- 1.0% Out-gassing TML
- 0.13% Out-gassing CVCM
Applications
Thermal Management, Audio, LED Lighting, Automotive, Communications & Networking
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
1mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Silicone
Thermal Impedance
-
External Length
229mm
Product Range
Tflex HR600
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
