Print Page
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.330 (CNY217.3329) |
| 5+ | CNY181.230 (CNY204.7899) |
| 10+ | CNY170.130 (CNY192.2469) |
| 20+ | CNY163.200 (CNY184.416) |
| 50+ | CNY156.000 (CNY176.280) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.33 (CNY217.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA15328-01Copy
Order Code2484735
Product RangeTflex 300
Technical Datasheet
Thermal Conductivity1.2W/m.K
Conductive MaterialSilicone Elastomer
Thickness2mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex 300
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
1.2W/m.K
Thickness
2mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
229mm
Product Range
Tflex 300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2

