Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No87900004Copy
Order Code4312110
Product RangeReZorb S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY909.340 (CNY1,027.5542) |
| 2+ | CNY874.070 (CNY987.6991) |
| 3+ | CNY838.800 (CNY947.844) |
| 5+ | CNY803.530 (CNY907.9889) |
| 10+ | CNY768.250 (CNY868.1225) |
| 20+ | CNY753.600 (CNY851.568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY909.34 (CNY1,027.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No87900004Copy
Order Code4312110
Product RangeReZorb S Series
Technical Datasheet
Shielding Type0
Gasket MaterialSilicone
Product Length200mm
Product Width200mm
Product Depth4.83mm
Product RangeReZorb S Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
0
Product Length
200mm
Product Depth
4.83mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Width
200mm
Product Range
ReZorb S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171
