Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No87000004Copy
Manufacturer Standard Lead Time18 weeks
Order Code4312109
Product RangeReZorb S Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY611.870 (CNY691.4131) |
| 2+ | CNY586.950 (CNY663.2535) |
| 3+ | CNY562.030 (CNY635.0939) |
| 5+ | CNY537.110 (CNY606.9343) |
| 10+ | CNY512.190 (CNY578.7747) |
| 20+ | CNY502.530 (CNY567.8589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY611.87 (CNY691.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No87000004Copy
Manufacturer Standard Lead Time18 weeks
Order Code4312109
Product RangeReZorb S Series
Technical Datasheet
Shielding Type0
Gasket MaterialSilicone
Product Length200mm
Product Width200mm
Product Depth4.7mm
Product RangeReZorb S Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
0
Product Length
200mm
Product Depth
4.7mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Width
200mm
Product Range
ReZorb S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169
