Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.940 (CNY176.2122) |
| 3+ | CNY132.460 (CNY149.6798) |
| 5+ | CNY124.200 (CNY140.346) |
| 10+ | CNY123.080 (CNY139.0804) |
| 20+ | CNY121.950 (CNY137.8035) |
| 50+ | CNY120.820 (CNY136.5266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.94 (CNY176.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4701AB51K03937-FACopy
Order Code2497764
Product Range51K
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width9.5mm
Product Depth6.4mm
Attenuation113dB
Product Range51K
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
6.4mm
Product Range
51K
Gasket Material
Fabric over Foam
Product Width
9.5mm
Attenuation
113dB
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230425

