Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No35F0121-0SR-10
Order Code
Re-Reel3605029RL
Cut Tape3605029
Product Range35F Series
Your Part Number
24,088 In Stock
30,000 more incoming. You can reserve stock now
3253 Delivery in 3-4 Business Days(SG stock)
20835 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.290 | CNY22.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 2500+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY1.020 (CNY1.1526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No35F0121-0SR-10
Order Code
Re-Reel3605029RL
Cut Tape3605029
Product Range35F Series
Technical Datasheet
Ferrite Bead Case / Package1612 [4131 Metric]
Impedance41ohm
DC Current Rating10A
Product Range35F Series
DC Resistance Max750µohm
Impedance Tolerance-
Product Length4.06mm
Product Width3.05mm
Product Height2.28mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1612 [4131 Metric]
DC Current Rating
10A
DC Resistance Max
750µohm
Product Length
4.06mm
Product Height
2.28mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
41ohm
Product Range
35F Series
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
