Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No301004001Copy
Order Code3605748
Product RangeEccosorb AN
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,976.690 (CNY2,233.6597) |
| 5+ | CNY1,672.810 (CNY1,890.2753) |
| 10+ | CNY1,563.020 (CNY1,766.2126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,976.69 (CNY2,233.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No301004001Copy
Order Code3605748
Product RangeEccosorb AN
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolyurethane Foam
Product Length610mm
Product Width610mm
Product Depth29mm
Product RangeEccosorb AN
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
610mm
Product Depth
29mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Polyurethane Foam
Product Width
610mm
Product Range
Eccosorb AN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
