Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 50+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.270 (CNY2.5651) |
| 250+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.680 (CNY1.8984) |
| 847+ | CNY1.540 (CNY1.7402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.74 (CNY5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
14.27mm
Inner Diameter
6.35mm
Frequency Max
500MHz
SVHC
No SVHC (07-Nov-2024)
Product Length
13.46mm
Frequency Min
30MHz
Impedance
184ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
