Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28B0296-000
Order Code3605017
Product Range28B Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.976 (CNY1.1029) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 3000+ | CNY0.737 (CNY0.8328) |
| 6000+ | CNY0.733 (CNY0.8283) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.00 (CNY22.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28B0296-000
Order Code3605017
Product Range28B Series
Technical Datasheet
Outer Diameter7.52mm
Product Length7.54mm
Inner Diameter2.39mm
Frequency Min30MHz
Frequency Max500MHz
Impedance136ohm
Product Range28B Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
7.52mm
Inner Diameter
2.39mm
Frequency Max
500MHz
Product Range
28B Series
Product Length
7.54mm
Frequency Min
30MHz
Impedance
136ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
