Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.790 (CNY466.4527) |
| 2+ | CNY375.140 (CNY423.9082) |
| 3+ | CNY360.150 (CNY406.9695) |
| 5+ | CNY352.950 (CNY398.8335) |
| 10+ | CNY345.750 (CNY390.6975) |
| 20+ | CNY338.550 (CNY382.5615) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY412.79 (CNY466.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No8864-0120-93
Order Code2497735
Product Range8864
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length7.9mm
Product Width-
Product Depth-
Product Range8864
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
7.9mm
Product Depth
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Width
-
Product Range
8864
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05911

