Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.780 (CNY411.0714) |
| 2+ | CNY330.600 (CNY373.578) |
| 3+ | CNY317.390 (CNY358.6507) |
| 5+ | CNY311.050 (CNY351.4865) |
| 10+ | CNY304.700 (CNY344.311) |
| 20+ | CNY298.350 (CNY337.1355) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY363.78 (CNY411.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No8864-0110-93
Order Code2497734
Product Range8864
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length6.4mm
Product Width-
Product Depth-
Product Range8864
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
6.4mm
Product Depth
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Width
-
Product Range
8864
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04729

