Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ8-K-3.0-C71-MP-I (PACK OF 5)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4382351
Also Known AsXF-2895-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY532.950 (CNY602.2335) |
| 5+ | CNY515.480 (CNY582.4924) |
| 10+ | CNY499.150 (CNY564.0395) |
| 25+ | CNY489.170 (CNY552.7621) |
| 50+ | CNY479.190 (CNY541.4847) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY532.95 (CNY602.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ8-K-3.0-C71-MP-I (PACK OF 5)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4382351
Also Known AsXF-2895-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialPFA
Lead Length - Imperial9.84ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z8-K-3.0-C71-MP-I (PACK OF 5) is an IEC PFA insulated flat pair exposed junction thermocouple with miniature plug - Type K.
- Fast response, welded exposed junction
- Cable connection is terminated with a miniature flat pin plug
- Meets IEC-584-3 (cores & jacket) standard
- Insulation rating range from -75°C to 260°C
- 1/0.3mm cable size
- 3m length
- Pack of 5
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
9.84ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
PFA
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Alternatives for Z8-K-3.0-C71-MP-I (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
