Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-5.0-MP-1/0.2Copy
Manufacturer Standard Lead Time32 weeks
Order Code4073354
Also Known AsXF-1833-FAR
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.120 (CNY152.6856) |
| 10+ | CNY121.810 (CNY137.6453) |
| 25+ | CNY119.880 (CNY135.4644) |
| 50+ | CNY117.950 (CNY133.2835) |
| 100+ | CNY115.600 (CNY130.628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.12 (CNY152.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-5.0-MP-1/0.2Copy
Manufacturer Standard Lead Time32 weeks
Order Code4073354
Also Known AsXF-1833-FAR
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-75°C
Sensing Temperature Min-75°C
Sensing Temperature Max250°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IEC type T PFA exposed welded tip thermocouple with miniature thermocouple plug
- Thermocouple type T to IEC 584
- Fast response, welded exposed junction
- PTFE PFA insulated twin-twisted lead
- Class 1 cable specification in accordance with BS EN 60584-3:2008
- Tolerance to IEC 584 class 1, miniature plug termination
- Temperature range from -75°C to +250°C
- Ideal for test and development applications
- 1/0.2mm conductors, 5m length
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
