Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-1.0-MP-1/0.315 (PACK OF 10)Copy
Order Code4382338
Also Known AsXF-2885-FAR
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY594.030 (CNY671.2539) |
| 5+ | CNY574.550 (CNY649.2415) |
| 10+ | CNY556.360 (CNY628.6868) |
| 25+ | CNY545.240 (CNY616.1212) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY594.03 (CNY671.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-1.0-MP-1/0.315 (PACK OF 10)Copy
Order Code4382338
Also Known AsXF-2885-FAR
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-T-1.0-MP-1/0.315 (PACK OF 10) is an IEC PFA insulated twin twisted exposed junction thermocouple with miniature plug - Type T.
- Fast response, welded exposed junction
- PFA insulated twin-twisted lead
- Miniature flat pin plug termination, colour coded in accordance IEC 584
- Maximum temperature is +250°C, minimum temperature is -75°C
- Class 1 tolerance, meets IEC-584-3 standard
- 1/0.315mm cable size
- Pack of 10
- 1m length
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
-
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Alternatives for Z2-T-1.0-MP-1/0.315 (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
