Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-PTFE-1/0.2-0.25-TCopy
Order Code4540948
Also Known AsXF-3031-FAR
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.050 (CNY58.8165) |
| 10+ | CNY45.610 (CNY51.5393) |
| 25+ | CNY42.610 (CNY48.1493) |
| 50+ | CNY42.170 (CNY47.6521) |
| 100+ | CNY41.720 (CNY47.1436) |
| 500+ | CNY41.270 (CNY46.6351) |
| 1000+ | CNY40.450 (CNY45.7085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.05 (CNY58.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-PTFE-1/0.2-0.25-TCopy
Order Code4540948
Also Known AsXF-3031-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial9.84"
Lead Length - Metric250mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationBare Tails
Thermocouple Wire StandardIEC
Thermocouple ShieldingUngrounded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-K-PTFE-1/0.2-0.25-T is an IEC PTFE insulated twin twisted exposed junction thermocouple type K with miniature bare tails.
- Fast response, welded exposed junction
- PTFE insulated twin-twisted lead cable
- 1/0.2mm core / strands
- Maximum temperature is +260°C, minimum temperature is -75°C
- Class 1 tolerance
- Meets IEC-584-3 standard
- 250mm length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
260°C
Lead Length - Imperial
9.84"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
250mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Tails
Thermocouple Shielding
Ungrounded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
