Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2.0-1/0.2-MP-JISCopy
Manufacturer Standard Lead Time31 weeks
Order Code4912795
Product RangeExposed Junction Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.400 (CNY132.662) |
| 10+ | CNY110.480 (CNY124.8424) |
| 25+ | CNY103.460 (CNY116.9098) |
| 50+ | CNY98.010 (CNY110.7513) |
| 100+ | CNY92.460 (CNY104.4798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.40 (CNY132.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2.0-1/0.2-MP-JISCopy
Manufacturer Standard Lead Time31 weeks
Order Code4912795
Product RangeExposed Junction Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min75°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardJIS
Thermocouple ShieldingUnshielded
Product RangeExposed Junction Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
JIS
Product Range
Exposed Junction Series
Measured Temperature Min
75°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
