Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-1.0-C80-MMP-IEC (PACK OF 10)Copy
Order Code4382322
Also Known AsXF-2886-FAR
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY666.520 (CNY753.1676) |
| 5+ | CNY644.660 (CNY728.4658) |
| 10+ | CNY624.250 (CNY705.4025) |
| 25+ | CNY611.770 (CNY691.3001) |
| 50+ | CNY599.280 (CNY677.1864) |
| 100+ | CNY586.800 (CNY663.084) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY666.52 (CNY753.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-1.0-C80-MMP-IEC (PACK OF 10)Copy
Order Code4382322
Also Known AsXF-2886-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-75°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-K-1.0-C80-MMP-IEC (PACK OF 10) is an IEC PFA insulated twin twisted exposed junction thermocouple with moulded-on plug -type K.
- Good mechanical strength and flexibility, resistant to oils, acids and adverse fluids, gasses, steam
- PFA insulated conductors twisted together
- Miniature moulded flat pin plug termination
- Maximum temperature is +260°C, minimum temperature is -75°C
- Colour code (cores & jacket) to IEC-584-3
- Miniature (moulded-on) connector size
- 1/0.2mm cable size
- 1m length
- Pack of 10
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Alternatives for Z2-K-1.0-C80-MMP-IEC (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
