Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-1.0-1/0.2-T-ANSI (PACK OF 5)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4382320
Also Known AsXF-2893-FAR
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY390.870 (CNY441.6831) |
| 5+ | CNY365.210 (CNY412.6873) |
| 10+ | CNY359.440 (CNY406.1672) |
| 25+ | CNY353.650 (CNY399.6245) |
| 50+ | CNY346.580 (CNY391.6354) |
| 100+ | CNY339.510 (CNY383.6463) |
| 500+ | CNY332.440 (CNY375.6572) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY390.87 (CNY441.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-1.0-1/0.2-T-ANSI (PACK OF 5)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4382320
Also Known AsXF-2893-FAR
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-
Sensing Temperature Max250°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-K-1.0-1/0.2-T-ANSI (PACK OF 5) is a ANSI PFA insulated exposed junction thermocouple with bare tails - Type K.
- Fast response, welded exposed junction
- PFA insulated twin-twisted lead
- Bare wire cable termination
- Maximum temperature is +250°C, minimum temperature is -75°C
- Meets ANSI MC96.1 standard
- 1/0.2mm cable size
- 1m length
- Pack of 5
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-75°C
Sensing Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Alternatives for Z2-K-1.0-1/0.2-T-ANSI (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
