Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-J-1/0.2MM-5M-MP (PACK OF 5)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4382318
Also Known AsXF-2889-FAR
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY622.250 (CNY703.1425) |
| 5+ | CNY601.860 (CNY680.1018) |
| 10+ | CNY582.800 (CNY658.564) |
| 25+ | CNY571.150 (CNY645.3995) |
| 50+ | CNY559.500 (CNY632.235) |
| 100+ | CNY547.840 (CNY619.0592) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY622.25 (CNY703.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-J-1/0.2MM-5M-MP (PACK OF 5)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4382318
Also Known AsXF-2889-FAR
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialPTFE (Polytetrafluoroethylene)
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-J-1/0.2MM-5M-MP (PACK OF 5) is an IEC PTFE insulated twin twisted exposed junction thermocouple-Type J.
- Fast response, welded exposed junction
- PTFE insulated twin-twisted lead
- Maximum temperature is +260°C, minimum temperature is -75°C
- Tolerance Class 1, meets IEC-584-3 standard
- 1/0.2mm cable size
- 5m cable length
- Pack of 5
- Miniature plug termination
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
PTFE (Polytetrafluoroethylene)
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Alternatives for Z2-J-1/0.2MM-5M-MP (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
