Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-J-0.3-C50-MP-ICopy
Order Code4628621
Also Known AsXF-3037-FAR
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.420 (CNY79.5746) |
| 10+ | CNY63.220 (CNY71.4386) |
| 25+ | CNY61.160 (CNY69.1108) |
| 50+ | CNY60.190 (CNY68.0147) |
| 100+ | CNY59.220 (CNY66.9186) |
| 500+ | CNY58.040 (CNY65.5852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.42 (CNY79.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-J-0.3-C50-MP-ICopy
Order Code4628621
Also Known AsXF-3037-FAR
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial0.98ft
Lead Length - Metric300mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE (Polytetrafluoroethylene)
Thermocouple TerminationMiniature Plug
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Z2-J-0.3-C50-MP-I is a type J insulated twin twisted exposed junction thermocouple.
- Fast response, welded exposed junction
- Miniature plug termination
- 0.3m (0.98ft) length
- 1/0.2mm cable size
- PTFE material
- Class 1 tolerance, IEC-584-3 standard
- Temperature range from -75°C to +260°C
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
260°C
Lead Length - Imperial
0.98ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE (Polytetrafluoroethylene)
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
300mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Plug
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
