Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-989-FARCopy
Manufacturer Standard Lead Time22 weeks
Order Code2770788
Also Known AsCA-251-D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.880 (CNY167.1044) |
| 10+ | CNY128.100 (CNY144.753) |
| 25+ | CNY125.760 (CNY142.1088) |
| 50+ | CNY123.410 (CNY139.4533) |
| 100+ | CNY120.950 (CNY136.6735) |
| 500+ | CNY118.480 (CNY133.8824) |
| 1000+ | CNY116.010 (CNY131.0913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.88 (CNY167.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-989-FARCopy
Manufacturer Standard Lead Time22 weeks
Order Code2770788
Also Known AsCA-251-D
Technical Datasheet
Accessory TypeFlange Plate
For Use WithLabfacility Temperature Probes
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-989-FAR is a brass flange plate for mounting/installing temperature probes through a vessel wall. Widely used in conjunction with compression fitting to suit diameter of probe 3 x 4mm diameter fixing holes on 40mm PCD.
- Brass plate with 1/8” BSP parallel thread
- Overall diameter is 50mm
Technical Specifications
Accessory Type
Flange Plate
SVHC
No SVHC (04-Feb-2026)
For Use With
Labfacility Temperature Probes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
