Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-986-FARCopy
Manufacturer Standard Lead Time22 weeks
Order Code2770778
Also Known AsDA-081-D
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.910 (CNY262.0583) |
| 5+ | CNY216.700 (CNY244.871) |
| 10+ | CNY213.270 (CNY240.9951) |
| 25+ | CNY209.840 (CNY237.1192) |
| 50+ | CNY205.650 (CNY232.3845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.91 (CNY262.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-986-FARCopy
Manufacturer Standard Lead Time22 weeks
Order Code2770778
Also Known AsDA-081-D
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Sensing Temperature Max650°C
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XF-986-FAR from Labfacility is a platinum resistance Pt100 wire wound detector single element.
- Pt100 elements to IEC 60751 Class B
- Platinum coil wire wound construction sealed inside a high purity alumina ceramic body
- Optimum performance & stability
- Temperature range from -200°C to +650°C
- Ice point resistance of 100 ohm, fundamental interval (0°C to 100°C) of 38.5ohm (nominal)
- 0.02 to 0.3°C/mW self heating, 1mA measuring current
- 1.5mm diameter
- 8mm length
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
Class B
Measured Temperature Min
-200°C
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
RTD Type
Component with Leads
Sensing Temperature Max
650°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
