Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-983-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2770775
Also Known AsDA-041-D
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.980 (CNY167.2174) |
| 10+ | CNY133.380 (CNY150.7194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.98 (CNY167.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-983-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2770775
Also Known AsDA-041-D
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-200°C
Sensing Temperature Max650°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-983-FAR is a 100 ohm wire wound detector.
- Wirewound construction for optimum performance and stability
- Pt100 single element sensor type
- Temperature range from -200°C to +650°C
- Class B tolerance
- Size is 15mm x 2.8mm
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
650°C
Resistance
100ohm
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-200°C
RTD Accuracy
Class B
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087
