Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-968-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2749497
Also Known AsCT-Z8-C80-K-2-ANSI (1/0.2 PFA TTP)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.540 (CNY183.6702) |
| 10+ | CNY146.520 (CNY165.5676) |
| 25+ | CNY144.200 (CNY162.946) |
| 50+ | CNY141.880 (CNY160.3244) |
| 100+ | CNY139.050 (CNY157.1265) |
| 500+ | CNY136.210 (CNY153.9173) |
| 1000+ | CNY133.370 (CNY150.7081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.54 (CNY183.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-968-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2749497
Also Known AsCT-Z8-C80-K-2-ANSI (1/0.2 PFA TTP)
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Sensing Temperature Max220°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-968-FAR is an ANSI PFA cable tidy exposed junction thermocouple with fitted mini plug.
- Complete, precision fine wire, high-sensitivity thermocouple with a fitted miniature connector
- Cable tidy + miniature plug termination
- PFA twin twisted cable type and miniature plug cable termination
- Max temperature of 220°C
- Class 1 wire for high accuracy tolerance
- K type thermocouple
- 1/0.2mm cable size
- 2m cable length
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
220°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
