Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-959-FARCopy
Manufacturer Standard Lead Time11 weeks
Order Code2749488
Also Known AsRCA-S4B-6.0-200-B-PR9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.970 (CNY670.0561) |
| 5+ | CNY573.540 (CNY648.1002) |
| 10+ | CNY555.380 (CNY627.5794) |
| 25+ | CNY544.280 (CNY615.0364) |
| 50+ | CNY533.170 (CNY602.4821) |
| 100+ | CNY522.060 (CNY589.9278) |
| 500+ | CNY510.950 (CNY577.3735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY592.97 (CNY670.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-959-FARCopy
Manufacturer Standard Lead Time11 weeks
Order Code2749488
Also Known AsRCA-S4B-6.0-200-B-PR9
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-959-FAR is a platinum resistance Pt100 4 wire class B resistance thermometer with DIN B head with stainless steel plug (no thread).
- 6.0mm diameter stem in 316 stainless steel
- 200mm probe length
- IP67 DIN B connection head termination
- Sensor temperature rating -50°C to 450°C
- Pt100 (100 ohm at 0°C) to IEC 751, Class B, 4-wire sensor type
- IP67 DIN B connection head termination
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- Class B, 4 wire connection
- Conforms to IEC 751
- PG16 cable entry
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-100°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030617
