Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-954-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2749483
Also Known AsRCA-S3B-6.0-150-KNE-TX-0-400°C
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY956.760 (CNY1,081.1388) |
| 5+ | CNY926.460 (CNY1,046.8998) |
| 10+ | CNY907.940 (CNY1,025.9722) |
| 25+ | CNY889.410 (CNY1,005.0333) |
| 50+ | CNY870.880 (CNY984.0944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY956.76 (CNY1,081.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-954-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2749483
Also Known AsRCA-S3B-6.0-150-KNE-TX-0-400°C
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-954-FAR is a platinum resistance Pt100 3 wire class B resistance thermometer with KNE head and fitted transmitter.
- 6.0mm diameter stem in 316 stainless steel
- 150mm probe length
- Transmitter range from 0°C to 400°C
- Pt100 (100 ohm at 0°C) to IEC 751, Class B, 3-wire sensor type
- IP67 KNE connection head with transmitter termination
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- Class B, 3 wire connection
- IP67 aluminium alloy weatherproof connection head
- Conforms to IEC 751
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-100°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
