Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-953-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2749482
Also Known AsRCA-S4B-6.0-150-KNS
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY481.850 (CNY544.4905) |
| 5+ | CNY450.220 (CNY508.7486) |
| 10+ | CNY443.090 (CNY500.6917) |
| 25+ | CNY435.960 (CNY492.6348) |
| 50+ | CNY427.250 (CNY482.7925) |
| 100+ | CNY418.530 (CNY472.9389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY481.85 (CNY544.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-953-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2749482
Also Known AsRCA-S4B-6.0-150-KNS
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-953-FAR is a platinum resistance Pt100 4 wire class B resistance thermometer with compact KNS head.
- 6.0mm diameter stem in 316 stainless steel
- 150mm probe length
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- Pt100 (100 ohm at 0°C) to IEC 751, Class B, 4-wire sensor type
- IP67 KNS connection head termination
- Class B, 4 wire connection
- IP67 aluminium alloy weatherproof connection head
- Conforms to IEC 751
- M16 x 1.5mm cable entry
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-100°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225
