Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-952-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2749481
Also Known AsRCA-S3B-6.0-150-KNE-TX/-50 to +150
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY945.340 (CNY1,068.2342) |
| 5+ | CNY915.410 (CNY1,034.4133) |
| 10+ | CNY897.100 (CNY1,013.723) |
| 25+ | CNY878.790 (CNY993.0327) |
| 50+ | CNY860.490 (CNY972.3537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY945.34 (CNY1,068.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-952-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code2749481
Also Known AsRCA-S3B-6.0-150-KNE-TX/-50 to +150
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-100°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
