Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-941-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2749470
Also Known AsRG-S4B-DA041-1000-C36
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.580 (CNY282.0254) |
| 5+ | CNY233.200 (CNY263.516) |
| 10+ | CNY229.510 (CNY259.3463) |
| 25+ | CNY225.820 (CNY255.1766) |
| 50+ | CNY221.310 (CNY250.0803) |
| 100+ | CNY216.790 (CNY244.9727) |
| 500+ | CNY212.280 (CNY239.8764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.58 (CNY282.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-941-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code2749470
Also Known AsRG-S4B-DA041-1000-C36
Technical Datasheet
Sensing Temperature Min-50°C
RTD Type-
Sensing Temperature Max0
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter2.8mm
Probe Length15mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XF-941-FAR is a high-stability RTD (Resistance Temperature Detector) sensor manufactured by Labfacility, designed for precise temperature measurement in industrial and laboratory settings.
- PT100 RTD (Platinum Resistance Thermometer)
- Ceramic wire-wound element sealed inside a high-purity alumina ceramic body
- 4 Wire for improved accuracy and reduced lead resistance effects
- Class B (conforms to IEC EN 60751:2008)
- Resistance at 0°C: 100 ohms
- Temperature Range: -50°C to +350°C
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
0
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
2.8mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
RTD Type
-
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
15mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008255
