Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1641-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code3582313
Also Known AsWK-075-D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.190 (CNY226.2147) |
| 10+ | CNY173.420 (CNY195.9646) |
| 25+ | CNY170.250 (CNY192.3825) |
| 50+ | CNY167.070 (CNY188.7891) |
| 100+ | CNY163.730 (CNY185.0149) |
| 500+ | CNY160.390 (CNY181.2407) |
| 1000+ | CNY157.050 (CNY177.4665) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY200.19 (CNY226.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1641-FARCopy
Manufacturer Standard Lead Time14 weeks
Order Code3582313
Also Known AsWK-075-D
Technical Datasheet
Thermocouple Wire TypeKX
Length - Imperial16.4ft
Length - Metric5m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeStranded
Colour Code StandardBS
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
KX
Length - Metric
5m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
16.4ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.078mm²
Colour Code Standard
BS
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
