Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY488.040 (CNY551.4852) |
| 5+ | CNY456.000 (CNY515.280) |
| 10+ | CNY448.790 (CNY507.1327) |
| 25+ | CNY441.570 (CNY498.9741) |
| 50+ | CNY432.740 (CNY488.9962) |
| 100+ | CNY423.910 (CNY479.0183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY488.04 (CNY551.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1552-FARCopy
Order Code3584294
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric250mm
Probe Diameter - Imperial-
Probe Diameter - Metric6mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1552-FAR is an IEC mineral insulated dual thermocouple with standard duplex Type K thermocouple plug. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc. 310 stainless steel provides good corrosion & and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres.
- 6mm probe diameter, 250mm probe length
- Insulated thermocouple junction
- Mineral insulated Type ‘K’ duplex thermocouple, mineral insulated probe with stainless steel sheath
- Sheath can be bent/formed to suit many applications and processes
- Dual element, junction insulated from sheath (offers protection against spurious electrical signal)
- Standard duplex plug termination (200°C)
- Conforms to IEC 584 specification
- Sensor type: duplex type ‘K’ (nickel chromium/nickel aluminium) to IEC 584
- Probe temperature range from -40°C up to +1100°C
- Termination: standard duplex plug, colour coded ‘green’ in accordance IEC 584
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
250mm
Probe Diameter - Metric
6mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
