Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1546-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code3584286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.400 (CNY354.142) |
| 5+ | CNY292.840 (CNY330.9092) |
| 10+ | CNY286.990 (CNY324.2987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.40 (CNY354.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1546-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code3584286
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body MaterialGlass Fibre, Stainless Steel
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1546-FAR is an adjustable bayonet Type K thermocouple with a 200mm spring with an adjustable fixing cap (11.5mm I.D. single slot).
- Grounded tip for fast response
- Glass fibre insulated lead with stainless steel overbraid cable type
- 7/0.2mm core/strands, standard plug with cable clamps termination
- Temperature range from -60°C to +350°C
- Colour code (cores and jacket) to IEC-584-3 standards
- 6.0mm diameter x 8mm long stainless steel tip
- 6.0mm diameter x 200mm long overall spring
- 2m cable length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
Glass Fibre, Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
350°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
