Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1518-FARCopy
Manufacturer Standard Lead Time12 weeks
Order Code3584256
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.100 (CNY348.153) |
| 5+ | CNY287.880 (CNY325.3044) |
| 10+ | CNY283.320 (CNY320.1516) |
| 25+ | CNY278.760 (CNY314.9988) |
| 50+ | CNY273.190 (CNY308.7047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.10 (CNY348.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1518-FARCopy
Manufacturer Standard Lead Time12 weeks
Order Code3584256
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1518-FAR is an IEC PTFE single shot exposed junction thermocouple with miniature plug - Type K. Suitable for aerospace applications and is wildly used in autoclaves.
- 5m length
- Unique single shot cable construction, resistant to chemicals, oils and fluids
- Exposed junction sensor type
- PTFE cable type, 1/0.376mm core/strands
- Terminated with a miniature flat pin plug (Plug max temp 220°C)
- Maximum temperature is +250°C
- Meets IEC-584-3 standard
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
260°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
