Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1477-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code3584210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.230 (CNY283.8899) |
| 5+ | CNY234.740 (CNY265.2562) |
| 10+ | CNY231.030 (CNY261.0639) |
| 25+ | CNY227.310 (CNY256.8603) |
| 50+ | CNY222.770 (CNY251.7301) |
| 100+ | CNY218.220 (CNY246.5886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.23 (CNY283.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1477-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code3584210
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Component
Resistance
100ohm
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
