Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1461-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code3514852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.160 (CNY333.5308) |
| 5+ | CNY275.790 (CNY311.6427) |
| 10+ | CNY271.430 (CNY306.7159) |
| 25+ | CNY267.060 (CNY301.7778) |
| 50+ | CNY261.720 (CNY295.7436) |
| 100+ | CNY256.380 (CNY289.7094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.16 (CNY333.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1461-FARCopy
Manufacturer Standard Lead Time23 weeks
Order Code3514852
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Sensing Temperature Max400°C
Measured Temperature Max-
Sensor Body MaterialGlass Fibre, Stainless Steel
Lead Length - Imperial-
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric4mm
Probe Diameter - Imperial-
Probe Diameter - Metric4mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1461-FAR is an IEC thermocouple brake pad temperature sensor.
- J type thermocouple
- 1m cable length
- 4mm probe diameter
- Bare tail termination
- Grounded junction sensor type
- Fibre glass with stainless steel overbraid 7/0.2mm cable type
- Max temperature of +400°C
Technical Specifications
Thermocouple Type
J
Sensing Temperature Max
400°C
Sensor Body Material
Glass Fibre, Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
4mm
Probe Diameter - Metric
4mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
